Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No80109
Order Code3806401
Product RangeStatfree G2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €413.480 |
Price for:Each
Minimum: 1
Multiple: 1
€413.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No80109
Order Code3806401
Product RangeStatfree G2
Technical Datasheet
Mat TypeConductive Floor Mat
Mat ColourBlack
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial3.9ft
Length - Imperial7.9ft
Width - Metric1.2m
Length - Metric2.4m
Product RangeStatfree G2
SVHCTo Be Advised
Technical Specifications
Mat Type
Conductive Floor Mat
Mat Material
Rubber
Width - Imperial
3.9ft
Width - Metric
1.2m
Product Range
Statfree G2
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
7.9ft
Length - Metric
2.4m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39219055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05