Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €539.960 |
Price for:Each
Minimum: 1
Multiple: 1
€539.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No222565
Order Code3806685
Technical Datasheet
Product TypeWrist Strap and Footwear Test Station
Product Range-
Product Overview
222565 is a high speed, high accuracy wrist strap / footwear test station with output. The tester features a relay terminal that can be integrated with electronic door locks, lights, buzzers, etc. It is capable of switching up to 0.5A @ 50VDC. An output cable with stripped ends is included with the tester to help you wire your device to the tester’s relay terminal.
- Test voltage: 24VDC
- 1 second test cycle
- LEDs display pass and fail conditions
- Buzzer sounds on pass
- Test range: 750Kohm low, 35Mohm high
- ON/OFF output signal is 9VDC, 0.1A
- RJ12 output socket
Contents
1 wrist strap / footwear tester, 1 x wall plate, 1 foot plate, Single foot, 1 x output cable, 1 x 9V alkaline battery, 1 x certificate of calibration.
Technical Specifications
Product Type
Wrist Strap and Footwear Test Station
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05