Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241505
Order Code175849
Technical Datasheet
Height - Metric6mm
Width - Metric305mm
Width-
Length - Metric305mm
Height - Imperial0.2"
Length-
Width - Imperial12"
External Width305mm
Foam FeaturesConductive
Length - Imperial12"
Product Range-
SVHCTo Be Advised
Product Overview
The L210633 is a Mat with FC type conductive polyurethane foam. FX type is soft and flexible and are carbon impregnated polyether polyurethane foams. They are available in a variety of thicknesses from 6mm to 40mm in sheets up to 1x1m.
- 30 to 40Rm Volume resistivity
- 7.8 pH of Water extract
- 30 to 40kg/m³ Density
Applications
Safety
Technical Specifications
Height - Metric
6mm
Width
-
Height - Imperial
0.2"
Width - Imperial
12"
Foam Features
Conductive
Product Range
-
Width - Metric
305mm
Length - Metric
305mm
Length
-
External Width
305mm
Length - Imperial
12"
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39219010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22