Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €168.800 |
Price for:Each
Minimum: 1
Multiple: 1
€168.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241707
Order Code3250289
Foam FeaturesDissipative
Height - Metric30mm
Width - Metric950mm
Height30mm
Width1m
Length - Metric1m
Length950mm
Height - Imperial1.2"
Width - Imperial37.4"
Length - Imperial39.4"
Product Range-
Alternatives for 241707
8 Products Found
Technical Specifications
Foam Features
Dissipative
Width - Metric
950mm
Width
1m
Length
950mm
Width - Imperial
37.4"
Product Range
-
Height - Metric
30mm
Height
30mm
Length - Metric
1m
Height - Imperial
1.2"
Length - Imperial
39.4"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39219010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3