Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €731.700 |
Product Information
Product Overview
Charleswater combo tester with stand and foot plate verifies the functionality of an operator’s wrist strap and footwear (footwear test requires foot plate). It determines if an operator’s wrist strap and footwear will function correctly. A rocker switch allows the operator to select a wrist strap or footwear test. A green light indicates that the wrist strap or footwear is passing. Red and yellow lights plus an audible alarm indicate when the wrist strap or footwear is failing. If failure occurs, the tester will also display if the grounding device’s resistance is too low or too high.
- Tests operator’s path-to-ground, wrist strap limits 750K to 35Mohms, footwear limits 750K to 35Mohms
- Separate test circuits for wrist straps and foot grounders
Contents
1 x combo tester, 1 x foot plate ground wire 12.7cm, 1 x 80020 banana plug / 10mm adapter, 1 x 9V battery, 1 x foot plate, 1 x pedestal, 3 x button head screws 1/4-20 x 3/4”, 1 x allen wrench 5/32”, 1 x flat head screw 8-32 x 5/8”, 1 x knurled nut 8-32, 1 x black cap, 1 x poster, 1 x certificate of calibration.
Technical Specifications
Wrist Strap and Footwear Tester with Stand
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate