Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.500 |
10+ | €26.530 |
20+ | €26.000 |
Price for:Each
Minimum: 1
Multiple: 1
€31.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No09078
Order Code2907404
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max273.05mm
Lead Length6ft
Wristband ColourBlue
Ground TerminalsSnap, Stud
Product Range-
Product Overview
09078 is an adjustable hook and loop wrist strap with 4mm snap stud and 6feet coil cord.
- Coil cord terminated with 4mm medical snap socket and banana plug
- Non-reactive, anti-microbial, anti-bacterial medical grade conductive strip
- Return loop, quick, easy adjustment mechanism
- Sewn inner conductive surface with no exposed conductive materials on exterior
- Molded plastic cover provides stable base for cord attachment
- Stainless steel back plate
- UL listed
Contents
Wrist strap with coil cord, Alligator clip.
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
Snap, Stud
Circumference Max
273.05mm
Wristband Colour
Blue
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05171