Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.790 |
10+ | €21.720 |
20+ | €21.290 |
Price for:Each
Minimum: 1
Multiple: 1
€25.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No09206
Order Code2907323
Product RangeJewel MagSnap
Lead Length6ft
Ground Cord ColourBlack
Ground TerminalsSnap
End To Ground Resistance1Mohm
Product RangeJewel MagSnap
SVHCTo Be Advised
Product Overview
09206 is a 6' right angle, Jewel® MagSnap coil cord. It is designed to prevent wear to banana springs that will leads to accidental disconnects from banana jacks. The right-angle banana design extends coil cord life by reducing fatigue at the strain relief of the banana plug and by reducing incidents of being struck by operators, chair and carts that damage the banana plug.
- Strain relief tests over 1 million cycles, 62 times the minimum requirement per ESD S1.1
- Eliminates intermittent failures that occur with less durable cords, extends lifespan of wrist strap
- Patented spring supported contoured banana plug
- Low profile snap design, prevents cord from being disconnected or getting in way of operator’s area
- Date coded, provided so that the lifespan of the product may tracked and to ensure quality control
- UL listed, meets UL requirements to ensure operator safety
- Made in the United States of America
Technical Specifications
Lead Length
6ft
Ground Terminals
Snap
Product Range
Jewel MagSnap
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03