Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No13115
Order Code2907479
Product RangeStatshield
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €48.970 |
10+ | €41.240 |
20+ | €40.420 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€48.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No13115
Order Code2907479
Product RangeStatshield
Technical Datasheet
Bag TypeStatic Shielding (Metal-Out)
Width - Imperial12"
Length - Imperial18"
Width - Metric304.8mm
Length - Metric457.2mm
Film Thickness76.2µm
Bag ColourSilver
Seal TypeHeat Seal
Product RangeStatshield
Product Overview
- Open top ESD shielding bag
- Recyclable bag
- 40% light transmission allows for identification of bag contents
- Integral antistatic, low tribocharging properties
- Large 3/8" wide seals provides high performance interior sealing layer
- Polycarbonate compatible containing no amines or N-octanic acid
- Aluminium metal outer layer of laminated film
- Manufactured on specially designed soft fold converting machines
Technical Specifications
Bag Type
Static Shielding (Metal-Out)
Length - Imperial
18"
Length - Metric
457.2mm
Bag Colour
Silver
Product Range
Statshield
Width - Imperial
12"
Width - Metric
304.8mm
Film Thickness
76.2µm
Seal Type
Heat Seal
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.199921