Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No19350
Order Code2907791
Also Known AsGTIN UPC EAN: 0013039010278
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €149.930 |
10+ | €130.590 |
20+ | €127.980 |
Price for:Each
Minimum: 1
Multiple: 1
€149.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No19350
Order Code2907791
Also Known AsGTIN UPC EAN: 0013039010278
Technical Datasheet
Product TypeWrist Strap Tester
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
19350 is a two-state wrist strap tester. The touch tester is an “on demand” wrist strap tester that also functions as a common point ground for two wrist straps and a mat. Per ANSI/ESD S20.20, test equipment is required to enact compliance verification plan requirements. The test equipment shall be selected to make measurements of appropriate properties of the technical requirements that are incorporated into the ESD program plan.
- Quick, easy installation and grounding of both wrist straps and table mats
- Tests entire circuit - wrist strap, cord and skin contact, reliable resistance test
- Acts as common point ground for the worksurface, no other ground cords needed
- Improved productivity, workers test without having to leave the workstation
- Operating voltage is 6VDC and test voltage is 4VDC
- Operating temperature range from 0 to 40°C
- Wrist strap test limit range from 750kilohms to 10megohms
- Test accuracy is ±20%
- 120V, NIST calibrated
- Dimension is 2.9" x 2.1" x 0.8"
Contents
Wrist strap tester, mains adaptor
Technical Specifications
Product Type
Wrist Strap Tester
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371