Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €735.800 |
Price for:Each
Minimum: 1
Multiple: 1
€735.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No19786
Order Code3806681
Technical Datasheet
Product TypeAnalog Surface Resistance Test Kit
Product Range-
SVHCTo Be Advised
Product Overview
- Analog surface resistance meter
- Analog compliance verification surface resistance checker
- Used for determining if a surface is dissipative, conductive or insulative
- Automatic test range voltage selection per compliance verification ESD TR53
- Starts tests at 10V and automatically switches to 100V if the measurement is over < 1 x 10^5ohm
- Portable operation with 9V battery
- No charging or sourcing of special batteries needed
- LED Illuminates when battery power is low
- Prevents operator from making bad measurements
- NIST calibrated with certificate included
Contents
Analog surface resistance meter, 9V alkaline battery, Certificate of calibration.
Technical Specifications
Product Type
Analog Surface Resistance Test Kit
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.895844