Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.890 |
10+ | €36.840 |
20+ | €35.130 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€42.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No203015
Order Code2484076
Technical Datasheet
Bag TypeAntistatic
Width - Imperial6"
Length - Imperial8"
Width - Metric152.4mm
Length - Metric203.2mm
Film Thickness75µm
Bag ColourPink
Seal TypeResealable
Product Range-
SVHCTo Be Advised
Product Overview
- Zip top antistatic pink bag with write-on panel
- Economical and transparent bag
- Made of an antistatic polyethylene film
- Tough, amine free, do not affect polycarbonate housings and do not cause corrosion
- Zip in the bags uses a double tooth locked closure system for strength
- 2 years shelf life
Technical Specifications
Bag Type
Antistatic
Length - Imperial
8"
Length - Metric
203.2mm
Bag Colour
Pink
Product Range
-
Width - Imperial
6"
Width - Metric
152.4mm
Film Thickness
75µm
Seal Type
Resealable
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 203015
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5