Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.530 |
10+ | €29.660 |
20+ | €28.280 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€34.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No204075
Order Code179785
Technical Datasheet
Bag TypeAntistatic
Width - Imperial10"
Length - Imperial14"
Width - Metric254mm
Length - Metric355.6mm
Film Thickness75µm
Bag ColourPink
Seal TypeHeat Seal
Product Range-
SVHCTo Be Advised
Product Overview
- Open top antistatic pink bag
- For use with non-ESD sensitive items destined for use in an EPA
- Bag is transparent, tough, amine free and do not cause corrosion
- Made of an antistatic polyethylene film
- Economical
- Hot foil printed in yellow with a descriptive text and ESD protective symbol
Technical Specifications
Bag Type
Antistatic
Length - Imperial
14"
Length - Metric
355.6mm
Bag Colour
Pink
Product Range
-
Width - Imperial
10"
Width - Metric
254mm
Film Thickness
75µm
Seal Type
Heat Seal
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008