Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.970 |
Price for:Each
Minimum: 1
Multiple: 1
€45.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229625
Order Code2484082
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max245mm
Lead Length2m
Wristband ColourBlack
Ground TerminalsStud
Product Range-
Product Overview
- Metal expansion adjustable wrist strap with 2m coiled cord and 10mm snap
- Service Engineer’s wrist strap
- Recommended for field engineers because of durability
- Adjustable and re-adjustable no loose links
- Fixed black glass-filled nylon cap with slotted opening to allow size adjustment
- Stainless steel backplate forms channel to hold up to 10 links of band allowing size adjustment
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
2m
Ground Terminals
Stud
Circumference Max
245mm
Wristband Colour
Black
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1