Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.960 |
10+ | €9.740 |
Price for:Each
Minimum: 1
Multiple: 1
€11.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229972
Order Code2484083
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max200mm
Lead Length-
Wristband ColourBlue
Ground TerminalsStud
Product Range-
Product Overview
- Elastic adjustable wrist band with 4mm stud
- No metal to skin contact (choice for those with skin allergies)
- Widely adjustable elasticated fabric band conductive fibres on the inside
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
Stud
Circumference Max
200mm
Wristband Colour
Blue
Product Range
-
Alternatives for 229972
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:61178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1