Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.340 |
10+ | €25.570 |
Price for:Each
Minimum: 1
Multiple: 1
€32.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229987
Order Code738700
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max200mm
Lead Length2m
Wristband ColourBlue
Ground Terminals-
Product Range-
Product Overview
- Elastic adjustable wrist strap with 2m coiled cord
- Cord terminated with one 10mm socket and one 4mm plug
- No metal to skin contact (choice for those with skin allergies)
- Widely adjustable elasticated fabric band conductive fibres on the inside
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
2m
Ground Terminals
-
Circumference Max
200mm
Wristband Colour
Blue
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044