Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
45 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.250 |
10+ | €12.680 |
20+ | €12.000 |
Price for:Each
Minimum: 1
Multiple: 1
€15.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No230500
Order Code3547840
Technical Datasheet
Lead Length700mm
Ground Cord ColourBlack
Ground Terminals-
End To Ground Resistance-
Product Range-
SVHCTo Be Advised
Product Overview
- 0.7m straight cord with 10mm socket at each end
- Ground cord used to connect mats to EBP (Earth Bonding Point) plugs
- Conductor is high strength 7-strand tinsel wire for strength and durability
- No resistor
Technical Specifications
Lead Length
700mm
Ground Terminals
-
Product Range
-
Ground Cord Colour
Black
End To Ground Resistance
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01672