Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242165
Order Code936790
Also Known AsVER-27035
Technical Datasheet
30 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.400 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
€22.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No242165
Order Code936790
Also Known AsVER-27035
Technical Datasheet
Label TypeSelf Adhesive
Label Height25mm
Label Dimensions25mm x 50mm
Label Width45mm
Label Diameter-
Label MaterialPaper
Label LegendAttention Observe Precautions For Handling Electrostatic Discharge Sensitive Devices
Label ColourBlack on Yellow
Pack Quantity1000
Product Range-
Product Overview
- Protection label printed black on yellow 80gsm gloss paper
- Individually wrapped in antistatic bag
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
25mm x 50mm
Label Diameter
-
Label Legend
Attention Observe Precautions For Handling Electrostatic Discharge Sensitive Devices
Pack Quantity
1000
Label Height
25mm
Label Width
45mm
Label Material
Paper
Label Colour
Black on Yellow
Product Range
-
Technical Docs (1)
Alternatives for 242165
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2