Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No40931
Order Code2907379
Product RangeStatfree i
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €358.460 |
10+ | €329.560 |
20+ | €322.970 |
Price for:Each
Minimum: 1
Multiple: 1
€358.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No40931
Order Code2907379
Product RangeStatfree i
Technical Datasheet
Mat TypeConductive Interlocking Floor Mat
Mat ColourBlack
Mat MaterialNBR (Nitrile Butadiene Rubber)
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial36"
Length48"
Length - Imperial3.9ft
External Width36"
Thickness15.5mm
Width - Metric910mm
Length - Metric1.2m
Mat FeaturesConductive
Product RangeStatfree i
Product Overview
- Conductive rubber interlocking floor mat
- Interlocking edge (use as a stand-alone mat or link together for specific work areas)
- Ergonomic support cell structure
- Nitrile butadien homogenous rubber material with bubble cells texture
- Tested for minimal particulate levels
- Designed to withstand abrasion, stretching and tearing
- Use in areas with light wheeled cart traffic
Technical Specifications
Mat Type
Conductive Interlocking Floor Mat
Mat Material
NBR (Nitrile Butadiene Rubber)
Width - Imperial
36"
Length - Imperial
3.9ft
Thickness
15.5mm
Length - Metric
1.2m
Product Range
Statfree i
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
Length
48"
External Width
36"
Width - Metric
910mm
Mat Features
Conductive
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40082110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.779103