Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €49.480 |
Price for:Each
Minimum: 1
Multiple: 1
€49.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No41401.
Order Code3219031
Bag Type-
Width - Imperial36"
Length - Imperial48"
Width - Metric914.4mm
Length - Metric1.2mm
Film Thickness-
Bag Colour-
Seal Type-
Product Range-
Technical Specifications
Bag Type
-
Length - Imperial
48"
Length - Metric
1.2mm
Bag Colour
-
Product Range
-
Width - Imperial
36"
Width - Metric
914.4mm
Film Thickness
-
Seal Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:63053900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165473