Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €119.610 |
10+ | €104.180 |
20+ | €102.100 |
Price for:Each
Minimum: 1
Multiple: 1
€119.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No41402
Order Code3250296
Bag Type-
Width - Imperial48"
Length - Imperial4ft
Width - Metric1.22m
Length - Metric1.22m
Film Thickness-
Bag ColourWhite
Seal Type-
Product Range-
Technical Specifications
Bag Type
-
Length - Imperial
4ft
Length - Metric
1.22m
Bag Colour
White
Product Range
-
Width - Imperial
48"
Width - Metric
1.22m
Film Thickness
-
Seal Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:61143000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156943