Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €10.170 |
Price for:Each
Minimum: 1
Multiple: 1
€10.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No79205
Order Code4337537
Technical Datasheet
Tape Backing MaterialRubber
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric65.837m
Tape Length - Imperial72yard
Tape ColourTransparent
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Tape Backing Material
Rubber
Tape Width - Imperial
1"
Tape Length - Imperial
72yard
Product Range
-
Tape Width - Metric
25.4mm
Tape Length - Metric
65.837m
Tape Colour
Transparent
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792