Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No81253.
Order Code2192453
Product RangeWESCORP Series
Technical Datasheet
310 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €16.530 |
Price for:Each
Minimum: 1
Multiple: 1
€16.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No81253.
Order Code2192453
Product RangeWESCORP Series
Technical Datasheet
Tape Backing MaterialAcrylic
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape Length - Metric36m
Tape Length - Imperial118ft
Tape Colour-
Product RangeWESCORP Series
Technical Specifications
Tape Backing Material
Acrylic
Tape Width - Imperial
2"
Tape Length - Imperial
118ft
Product Range
WESCORP Series
Tape Width - Metric
50.8mm
Tape Length - Metric
36m
Tape Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112946