Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.290 |
5+ | €9.830 |
10+ | €9.630 |
Price for:Each
Minimum: 1
Multiple: 1
€12.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Wescorp anti-static high-temperature masking tape on 3" paper core
- Waterproof and excellent conformability
- Non-staining adhesive
- Non-corrosive, non-toxic masking tape
- Does tribocharge but has minimal charge retention
Technical Specifications
Tape Type
ESD
Tape Width - Metric
25.4mm
Tape Length - Metric
54.8m
Tape Colour
-
Tape Backing Material
Rubber
Tape Width - Imperial
1"
Tape Length - Imperial
179.8ft
Product Range
WESCORP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183708