Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part NoASK-39793
Order Code3796222
Product RangeSTATFREE B2 PLUS Series
Technical Datasheet
18 In Stock
9 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €539.810 |
10+ | €496.270 |
20+ | €486.340 |
Price for:Each
Minimum: 1
Multiple: 1
€539.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part NoASK-39793
Order Code3796222
Product RangeSTATFREE B2 PLUS Series
Technical Datasheet
Mat TypeDissipative Mat Roll
Mat ColourBlue
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial24"
Length - Imperial30ft
Width - Metric609.6mm
Length - Metric9.1m
Product RangeSTATFREE B2 PLUS Series
Technical Specifications
Mat Type
Dissipative Mat Roll
Mat Material
Vinyl
Width - Imperial
24"
Width - Metric
609.6mm
Product Range
STATFREE B2 PLUS Series
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
30ft
Length - Metric
9.1m
Technical Docs (1)
Alternatives for ASK-39793
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39181090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20.412