Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.030 |
10+ | €3.470 |
20+ | €3.090 |
Price for:Each
Minimum: 1
Multiple: 1
€5.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoVER-26457
Order Code175847
Technical Datasheet
Foam FeaturesConductive
Height - Metric6mm
Width - Metric127mm
Length - Metric228mm
Width-
Height - Imperial0.2"
Length-
External Width228mm
Width - Imperial5"
Length - Imperial9"
Product Range-
Product Overview
The L250622 is a Mat with HD type conductive polyurethane foam. FX type has outstanding pin insertion properties and are carbon impregnated polyether polyurethane foams. They are available in a variety of thicknesses from 6mm to 40mm in sheets up to 1x1m.
- 50 to 60Ωm Volume resistivity
- 7.6 pH of Water extract
- 45 to 55kg/m³ Density
Applications
Safety
Technical Specifications
Foam Features
Conductive
Width - Metric
127mm
Width
-
Length
-
Width - Imperial
5"
Product Range
-
Height - Metric
6mm
Length - Metric
228mm
Height - Imperial
0.2"
External Width
228mm
Length - Imperial
9"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39181090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154