Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoWM-2S
Order Code2564149
Product RangeDTM
Technical Datasheet
22,288 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.120 |
500+ | €0.101 |
1000+ | €0.0966 |
2500+ | €0.0903 |
5000+ | €0.0862 |
10000+ | €0.082 |
Price for:Each
Minimum: 100
Multiple: 100
€12.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoWM-2S
Order Code2564149
Product RangeDTM
Technical Datasheet
Accessory TypeWedge Lock
For Use WithDeutsch DTM Series 2Pos Plug Automotive Connectors
Product RangeDTM
SVHCNo SVHC (21-Jan-2025)
Product Overview
WM-2S is a DTM series wedgelock for 2 way plug.
- Primary product color is orange
- PBT product material
- Operating temperature range from -55 to 125°C
- UL 94HB flammability rating
- A, B, C, D keying available
Technical Specifications
Accessory Type
Wedge Lock
Product Range
DTM
For Use With
Deutsch DTM Series 2Pos Plug Automotive Connectors
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304
Product traceability