Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDRC26-40SB
Order Code3220929
Product RangeDRC
93 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.890 |
| 10+ | €20.300 |
| 25+ | €19.030 |
| 100+ | €17.250 |
| 250+ | €16.910 |
| 500+ | €16.560 |
Price for:Each
Minimum: 1
Multiple: 1
€23.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDRC26-40SB
Order Code3220929
Product RangeDRC
Product RangeDRC
No. of Positions40Ways
For Use WithAMP DRC Series Size 20 Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP68
Voltage Rating250VDC
Current Rating7.5A
SVHCOctamethylcyclotetrasiloxane (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DRC
No. of Positions
40Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
250VDC
SVHC
Octamethylcyclotetrasiloxane (21-Jan-2025)
Gender
Plug
For Use With
AMP DRC Series Size 20 Socket Contacts
IP Rating
IP68
Current Rating
7.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Octamethylcyclotetrasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078
Product traceability