Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoSRK06-MDA-32A-001
Order Code1867807
Product RangeStrike
Technical Datasheet
374 In Stock
600 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €55.090 |
10+ | €50.560 |
25+ | €49.380 |
100+ | €48.190 |
250+ | €48.100 |
500+ | €47.140 |
Price for:Each
Minimum: 1
Multiple: 1
€55.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoSRK06-MDA-32A-001
Order Code1867807
Product RangeStrike
Technical Datasheet
Product RangeStrike
No. of Positions32Ways
For Use WithSTRIKE (SRK) Pin Contacts
Connector Body MaterialGlass Filled PBT Body
IP RatingIP68, IP6K9K
Voltage Rating48V
Current Rating300A
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SRK06-MDA-32A-001 is a 32-way Medium Strike Plug with sealed flange. It features a lever lock system that is designed for use in heavy duty equipment. No electrical or mechanical defects after 100 cycles of engagement and disengagement durability.
- 1000MΩ at 25°C Minimum insulation resistance
- -55 to +125°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Strike
No. of Positions
32Ways
Connector Body Material
Glass Filled PBT Body
Voltage Rating
48V
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
For Use With
STRIKE (SRK) Pin Contacts
IP Rating
IP68, IP6K9K
Current Rating
300A
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0904
Product traceability