Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoW12P
Order Code1817053
Product RangeDT
Technical Datasheet
6,818 In Stock
2,700 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.371 |
100+ | €0.272 |
500+ | €0.244 |
1000+ | €0.226 |
2500+ | €0.198 |
5000+ | €0.194 |
Price for:Each
Minimum: 10
Multiple: 10
€3.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoW12P
Order Code1817053
Product RangeDT
Technical Datasheet
Accessory TypeWedge Lock
For Use With12 Way Receptacles
Product RangeDT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The W12P is a Wedge Lock made of green PBT GF. This terminal position assurance type wedge lock features wire-to-wire connection and suitable for use with all DT04-12P receptacles.
- UL94-HB Flammability rating
- -55 to 125°C Operating temperature range
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Wedge Lock
Product Range
DT
For Use With
12 Way Receptacles
SVHC
No SVHC (21-Jan-2025)
Alternatives for W12P
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability