Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoMEMPHIS 30/31
Order Code4223110
Product RangeDeWalt Workwear - Memphis Trousers
Also Known AsGTIN UPC EAN: 5055160063292
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €43.710 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€43.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoMEMPHIS 30/31
Order Code4223110
Product RangeDeWalt Workwear - Memphis Trousers
Also Known AsGTIN UPC EAN: 5055160063292
Technical Datasheet
Clothing StyleTrousers
Clothing ColourGrey / Black
Clothing Size30" Waist, 31" Leg
GenderMale
Clothing Material73% Rayon, 22% Nylon, 5% Elastan
Age GroupAdult
Product RangeDeWalt Workwear - Memphis Trousers
SVHCNo SVHC (21-Jan-2025)
Product Overview
Made from Pro-Stretch fabric for ultimate comfort and flexibility, the Memphis is a multi pocket trouser featuring Cordura reinforced kneepads.
- Grey/Black holster pocket regular fit trouser
- 73% Rayon, 22% Nylon and 5% Elastane main body for maximum comfort and flexibility
- Twin holster pockets
- Cordura reinforced hems
- Cordura knee pad pockets
- Showerproof
- YKK Fly Zipper
- 2x Upper Front, 2x Holster, 1x Cargo Side, 1x Ruler, 2x Knee Pad, 1x Mobile Phone & 2x Back Pockets
Technical Specifications
Clothing Style
Trousers
Clothing Size
30" Waist, 31" Leg
Clothing Material
73% Rayon, 22% Nylon, 5% Elastan
Product Range
DeWalt Workwear - Memphis Trousers
Clothing Colour
Grey / Black
Gender
Male
Age Group
Adult
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:62113310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6