Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDCD985M2-GB
Order Code2345440
Also Known AsGTIN UPC EAN: 5035048390689
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDEWALT
Manufacturer Part NoDCD985M2-GB
Order Code2345440
Also Known AsGTIN UPC EAN: 5035048390689
Technical Datasheet
Battery Voltage18V
Power Rating500W
Chuck Size13mm
Product Range-
Product Overview
18V XR Li-Ion Premium XRP hammer drill driver featuring a tough all metal 3 speed transmission, 22 torque settings, multi-position side handle, 2x 4Ah XR Li-Ion batteries and battery charger all supplied in a heavy duty kit box.
- 18V XR Li-Ion XRP hammer drill driver featuring XR 4Ah Li-Ion battery technology
- Tough 3 speed all metal transmission for increased runtime and longer tool life
- 22 position adjustable torque control for optimised precision when screw driving
- 13mm Ratcheting keyless chuck with automatic spindle lock for fast bit changes
- Efficient intelligent trigger allowing total control over all applications
- LED with delay feature for improved visibility and flashlight functionality
- Improved grip design providing greater application control and maximum comfort
- Steel belt hook and magnetic bit holder ensure strong storage solutions
- Multi voltage charger for use with 18V, 14.4V and 10.8V XR Li-Ion battery packs
- 2x 4Ah XR Li-Ion battery packs with charge indicator
- Max Torque (Hard/Soft): 80Nm / 38Nm
- Power Output: 500W
- 3 Speed settings: 0-575/1350/2000 rpm (no load speed)
- Beats Per Minute: 0-9755/22950/34000 bpm
- Chuck Capacity: 1.5-13mm
- Max. Drilling Capacity (Wood): 50mm
- Max. Drilling Capacity (Metal): 13mm
- Max. Drilling Capacity (Masonry): 16mm
- Dimensions (WxHxL): 67x250x238mm
- Weight: 2.42kg
Technical Specifications
Battery Voltage
18V
Chuck Size
13mm
Power Rating
500W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:84672110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.8