Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0016
Order Code4308174
Also Known AsGTIN UPC EAN: 6959420900701
Your Part Number
Technical Datasheet
27 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.860 |
Price for:Each
Minimum: 1
Multiple: 1
€5.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0016
Order Code4308174
Also Known AsGTIN UPC EAN: 6959420900701
Technical Datasheet
Accessory TypeMega Prototyping Shield
For Use WithArduino Mega Due Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFR0016 is a Mega prototyping shield for Arduino Mega Due. This is a design for an open-source prototyping shield for Arduino Mega. It has tons of cool features, to make prototyping on your Arduino easy.
- Reset button up top
- Lots of GND and +5V rails
- DIP prototyping area makes it easy to add more chips
- Arduino Mega (Compatible)
Technical Specifications
Accessory Type
Mega Prototyping Shield
Product Range
-
For Use With
Arduino Mega Due Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04