Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0061
Order Code2946102
Product RangeGravity Series
Your Part Number
Technical Datasheet
48 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.570 |
Price for:Each
Minimum: 1
Multiple: 1
€4.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0061
Order Code2946102
Product RangeGravity Series
Technical Datasheet
Accessory TypeJoystick Module V2
For Use WithArduino IO Expansion Shield
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Joystick module V2 provides an affordable solution. Simply connect to two analogue inputs, the robot is at your commands with X,Y control. It also has a switch that is connected to a digital pin. This joystick module can be easily connect to Arduino by our IO expansion shield with supplied cables.
- Wide voltage range from 3.3V to 5V
- Standard assembling struct (two 3mm holes with multiple of 5cm as interval)
- Easily recognitive interfaces of sensors ("A" for analogue and "D" for digital)
- Icons to simplify illustrate sensor function
- High quality connector
- Immersion gold surface
- Analogue x2, digital x1 interface
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Technical Specifications
Accessory Type
Joystick Module V2
Product Range
Gravity Series
For Use With
Arduino IO Expansion Shield
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536