Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0119-O
Order Code3769893
Your Part Number
Technical Datasheet
177 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.090 |
Price for:Each
Minimum: 1
Multiple: 1
€5.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0119-O
Order Code3769893
Technical Datasheet
Accessory Type3W Mini Audio Stereo Amplifier
For Use WithRobot Voice Systems, DIY Music Boxes, Sound Modification.
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
3W mini audio stereo amplifier - W2.54 (Breakout) is a fully functional, two-channel audio amplifier comes with electric switcher.
- Power input DC range from 3.3V to 5.5V
- Class D amplifier
- Support left and right channels
- Efficiency is greater than 90%
- Dimension is 18x20mm/0.71 x0.79”
- 2.54mm pin pitch
Technical Specifications
Accessory Type
3W Mini Audio Stereo Amplifier
Product Range
-
For Use With
Robot Voice Systems, DIY Music Boxes, Sound Modification.
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008