Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.010 |
Product Information
Product Overview
DFR0216 is a DFRduino UNO R3 physical world computing board of small size for academics or development. It is a simple MCU board fully compatible with Arduino UNO R3 and Arduino IDE open-source development environment. This environment implements the processing / wiring language. Arduino can be used to develop stand-alone interactive objects or can be connected to software on your computer (e.g. Flash, Processing, MaxMSP). The open-source IDE can be downloaded for free (currently for Mac OS X, Windows, and Linux). This board features the ATmega16U2 programmed as a USB-to-serial converter. An added bonus is that our DFRduino is still using the DIP package AVR Chip. You could remove it to update or reprogram the chip's firmware, or even to place it on a finished, more compact project. The cool thing about our new DFRduino microcontroller is that the headers use different colours to feature I/O ports of different types: red for power section, blue for Analog I/O and green for digital I/O.
- ATmega328p microcontroller
- 5V working voltage
- 16MHz CPU frequency
- 6 / 14 TIO ports / PWM
- 6 analogue inputs
- 1x UART, 1x I2C, 1x SPI and 2 Interrupt pins
- 1KB EEPROM, 2KB flash, 2KB SRAM
- A-B USB cable
- 7-12V vin
- Dimension is 75 x 55 x 15mm
Technical Specifications
Microchip
ATmega
-
DFRduino UNO R3 Board ATmega328p
No SVHC (21-Jan-2025)
8bit
AVR
ATmega328p
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate