Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.310 |
Product Information
Product Overview
RLY-8-POE-USB is a POE & USB controlled 8 channel relay controller based on STM32. With this module users can be able to do remote control/switching power supply centralized management, the purpose of this product can be directly by net POE power supply switch power supply is connected to the Internet, so you just need to a cable link equipment, suitable for: home decoration, hotel, shopping mall management, Internet cafes, karaoke time, daily office, stores monitoring, networking, industrial control equipment, test equipment, power control, unattended, underground pipes, mining equipment, ships, machine room, street lamp management, intelligent management and centralized management.
- Open source communication protocol
- External power supply or PoE supply
- Two control methods: Ethernet and RS485
- PC software included
- Open USB communication protocol
- Open JSON communication protocol
- Industrial grade casing for extra durability
Contents
RLY-8-POE-USB relay controller x 1, 7.5V at 2A power adapter x 1, RJ45 network cable x 1.
Technical Specifications
RLY-8-POE Relay Controller
-
Motor, Actuator and Drivers
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate