20 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €12.720 |
Product Information
Product Overview
Beetle BLE is the smallest Arduino Bluetooth 4.0 (BLE). It is an Arduino Uno based board with Bluetooth 4.0 (BLE). It is probably the smallest Arduino BLE board in the market. It uses standard Arduino IDE to upload codes via without any extra library and drivers. This Beetle BLE is another milestone in the Beetle line which makes DIY users have more options in the project design. It is fully compatible with Bluno in instructions and procedures. Support Bluetooth HID and ibeacon modes. The Beetle BLE offers a super tiny and low-cost Arduino with Bluetooth 4.0. It can be used for disposable projects such as DIY projects, workshops, gift projects, E-Textiles wearable and educational. For students and makers who cannot afford too much on hardware purchasing, Beetle can be a great solution for them.
- ATmega328 microcontroller at 16MHz clock frequency, Bluetooth Low Energy (BT 4.0)
- Micro USB port, super compact size
- Support Bluetooth HID, ibeacon, wireless programming
- CC2540 Bluetooth chip, -93dBm sensitivity, -10°C to +85°C working temperature
- Operating voltage is 5VDC
- Input voltage is less than 8V (Vin <lt/> 8V)
- Digital pin x4, analogue pin x4, PWM output x2, UART interface x1
- I2C interface x1, micro USB interface x1, power port x2
- Size is 28.8mm X 33.1mm (1.13" x 1.30"), weight is 10g
Technical Specifications
Microchip
8bit
megaAVR
Beetle BLE Board ATmega328P/CC2540
No SVHC (21-Jan-2025)
ATmega
AVR
ATmega328P, CC2540
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate