Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €155.790 |
Product Information
Product Overview
A LattePanda is a complete Windows 10 single board computer. It has everything a regular PC has and can do anything that a regular PC does. It is compatible with almost every gadget like printers, joysticks, cameras and more. Any peripherals that work on PC will work on a LattePanda. A LattePanda comes pre-installed with a full edition of Windows 10 Home edition, so users can run powerful tools such as Visual Studio, NodeJS, Java, Processing and more. With existing APIs, users can develop their own software and hardware projects on a LattePanda like they would on a normal PC - C#, Javascript, Ruby etc. It also includes an integrated Arduino compatible co-processor ATmega32u4 (Arduino Leonardo) which means it can be used to control and sense the physical world. Whether you are a Windows developer, IoT developer, DIY fanatic, interactive designer, robotics whizz or maker, a LattePanda single board computer can aid all creative process.
- 4GB RAM LattePanda V1 Windows 10 mini PC with 64GB internal memory
- Does not include a Windows 10 activation key
- Intel Cherry Trail Z8350 quad core processor
- USB (3.0 x 1, 2.0 x 2), Wi-Fi 802.11n 2.4G, Bluetooth 4.0
- Board dimensions is 88mm x 70mm / 3.46 x 2.76", weight is 100g
- Better performance, HDMI and MIPI-DSI video output
- Base frequency is 1.44GHz (1.92GHz burst frequency)
- Intel HD graphics GPU, 12 EUs at 200-500MHz, single channel memory
- Voltage is 5V at 2A
- Supports 100Mbps Ethernet, Intel processor GPIO x 6, ATmega processor GPIO x 20
Contents
LattePanda 4G/64GB, Wi-Fi antenna, Safety precautions.
Technical Specifications
Intel
Atom
Z8350, ATmega32u4
-
Z8000
ATmega AVR
LattePanda 4G/64GB Development Board, WiFi Antenna, Printed Safety Precautions
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate