Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.16 |
Product Information
Product Overview
Solar power manager micro is a micro power, high-efficiency solar power management module, designed for powering IoT based low-power wireless sensors or controllers with 1V~3V small size solar panels. Benefited from its extremely low power dissipation and MPPT (maximum power point tracking), the module is able to maximize the conversion efficiency of solar energy under weak sunlight. These features make low-power wireless devices charge-free and battery replacement-free possible by pure solar power.
- Constant voltage ratio MPPT algorithm, maximizing solar power conversion
- Designed for 1V ~ 3V small solar panels, ultra low power design
- Solar/USB two charging methods
- Multiple protections extending battery life
Contents
Solar power manager micro x 1, Monocrystalline silicon solar panel 2V 160mA 50*50mm x 1, Red single conductor wire 15cm 24AWG x 2, Black single conductor wire 15cm 24AWG x 2, PH2.0-2P male power wire 15cm x 1, XH2.54-2P header x 2.
Technical Specifications
Solar Power Management Module
-
Wireless Sensor Network, Bluetooth iBeacon, Solar Powered Toys
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate