Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.890 |
Product Information
Product Overview
DFR0588 is a Gravity: Analog SHT30 temperature and humidity sensor adopts the new generation SHT30 temperature and humidity sensor from Sensirion. The CMOSens® technology, highly integrated capacitive humidity sensing components and band-gap temperature sensing components, the SHT30 offers high reliability and long-term stability with low power consumption, fast response and immunity to interference. The sensor is internally calibrated, linearized and amplified to output analogue voltages that are linear with temperature or humidity. It is compatible with 3.3V/5V controllers such as Arduino, micro:bit, ESP32. It is easy to achieve precise and high reliability temperature and humidity sensing for urban environment monitoring, intelligent buildings, industrial automation, smart home and other Internet of Things applications.
- Internal auto-calibration, linear analogue voltage output
- High precision, low power consumption, fast response
- Compatible with 3.3V/5V controller
- Quiescent current is <lt/>0.5mA
- Dimension is 30 x 32mm / 1.18 x 1.26in
Contents
Gravity: Analog SHT30 temperature & humidity sensor x1, XH2.54-4P black header x1, Gravity-3P analogue sensor cable x2.
Technical Specifications
Sensirion
-
SHT30
Arduino UNO Board
No SVHC (14-Jun-2023)
-
-
Temperature & Humidity Sensor Module SHT30, 1 x Header XH2.54, 2 x Analog Sensor Cable
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate