Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0645-R
Order Code3974101
Product RangeGravity Series
Also Known AsGTIN UPC EAN: 6959420916306
Technical Datasheet
10 In Stock
30 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.230 |
Price for:Each
Minimum: 1
Multiple: 1
€4.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0645-R
Order Code3974101
Product RangeGravity Series
Also Known AsGTIN UPC EAN: 6959420916306
Technical Datasheet
Accessory TypeLED Segment Display Module
For Use WithArduino Board
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFR0645-R is a 4-digital LED segment display module(red/green).
- Display mode: 8 segment x 4 digit
- Support 8-level brightness adjustment
- I2C communication
- Operating voltage is 5VDC
- Operating current is <lt/>55mA
- Operating temperature range from -40⁰C to +85⁰C
- Small size is 67mm x 22mm
Contents
LED segment display module, Gravity-4pin I2C connector
Technical Specifications
Accessory Type
LED Segment Display Module
Product Range
Gravity Series
For Use With
Arduino Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026