Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €21.260 |
Product Information
Product Overview
RS485 connector expansion shield is designed to expand a reliable RS485 interface(OPEN4) for LattePanda V1. The receiving and sending of the module are isolated and it features signal isolation, power isolation, lightning surge protection, transient voltage resistance, and bus-protection, which assures reliable data transmission and effectively protects your LattePanda main-board. Apart from that, the module offers 12V power output and comes with on-board 120Ω terminal matching resistor that can be controlled by the switch.
- Operating voltage of 5V
- TTL level: 1.8V
- Output voltage of 12V
- Operating temperature range from -40⁰C to +85⁰C
- Baud Rate: 115200bps (LattePanda V1 TTL can only adjust to 115200bps)
- Isolation voltage of 2500VDC
- Not support hot plugging
- Easy to connect and use
Contents
RS485 connector expansion shield for LattePanda V1 x 1, M3 double-way hexagonal copper column (12mm) x 3, M3 round head screw x 6.
Technical Specifications
-
-
-
RS485 Connector Exp Shield, 3x M3 Double-way Hexagonal Copper Column(12mm), 6x M3 Round Head Screw
No SVHC (21-Jan-2025)
-
-
LattePanda V1 Board
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate