Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0699
Order Code3974128
Also Known AsGTIN UPC EAN: 6959420919949
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.450 |
Price for:Each
Minimum: 1
Multiple: 1
€8.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0699
Order Code3974128
Also Known AsGTIN UPC EAN: 6959420919949
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsI2C Voice Recorder Module EDU
For Use WithArduino AVR/ micro:bit/ mPython/ Firebeetle-ESP32 Development Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFR0699 is a Gravity: I2C voice recorder module EDU is DFRobot all-in-one voice interaction module, which integrates recording and playback functions into one. It can record with one button, and also supports Gravity: I2C interface for recording and playback by microcontroller. And support number synthesis reading function, simple programming can be directly broadcast temperature, humidity, voltage, time and other data, support headphones or speaker output, built-in amplifier plug and play.
- Compatible Arduino AVR, micro:bit, mPython, Firebeetle-ESP32 development board
- Can store up to 10 segments of 100s audio
- Operating voltage range from 3.3 to 5V
- Mounting hole: 4 x M3
- 3.5mm headphone port, PH2.0 speaker port
Contents
Gravity: I2C voice recorder module EDU x1.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
For Use With
Arduino AVR/ micro:bit/ mPython/ Firebeetle-ESP32 Development Board
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
-
Kit Contents
I2C Voice Recorder Module EDU
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024