Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.290 |
Price for:Each
Minimum: 1
Multiple: 1
€1.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0759
Order Code3769874
Technical Datasheet
Accessory TypeGravity I2C HUB Module
For Use WithMain Controller Module
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Gravity: I2C HUB module is designed to connect up to 8 I2C devices to a main-controller, which allows you easily to hook up multiple I2C devices in project building, for instance, use Gravity-4P I2C/UART sensor cable to connect with Gravity modules or use Jumper Wire to connect with Breakout modules.
- Dimension is 27*37mm
- Weight: 17g
Contents
Gravity: I2C HUB x 1, Gravity-4P I2C/UART sensor cable x 1.
Technical Specifications
Accessory Type
Gravity I2C HUB Module
Product Range
-
For Use With
Main Controller Module
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015