Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.94 |
Product Information
Product Overview
High power Bluetooth power amplifier board features 100W output power, a volume control button, Bluetooth 5.0 input, and dual-track output. It can be operated at DC 5~24V, and compatible with 4-8Ω 50W-300W passive speakers. You can connect it to Raspberry Pi, mobile phones and other main-controllers with Bluetooth to DIY your projects. This Bluetooth board has four quality 470uf capacitors that bring you stable output; The board also comes with a heat sink and adopts an excellent power module which allows it to work steadily under a long time of high output. Apart from that, the board includes bottom/top protective panels and supports auto overheat protection and auto short circuit protection.
- Supply voltage range from 5V to 24V
- Output power of 100W*2
- Sound channel: left/right channel(stereo audio)
- Bluetooth transmission distance of 15m (without any obstacle)
- Auto overheat protection, auto short circuit protection
Contents
High power Bluetooth power amplifier board x 1, Acrylic protective case x 2, Screwdriver x 1, 20cm Power wire x 1, Knob x 1, Accessories package x 1.
Technical Specifications
High Power Bluetooth Power Amplifier Board
-
Raspberry Pi, Mobile Phones and Other Main-Controllers With Bluetooth Projects
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate