Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0785-W
Order Code3879669
Your Part Number
Technical Datasheet
47 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.880 |
Price for:Each
Minimum: 1
Multiple: 1
€3.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0785-W
Order Code3879669
Technical Datasheet
Accessory TypeLED Button
For Use WithArduino Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Simple gravity white LED-illuminated switch button with a transparent cap. It’s just like a basic switch button but it lights up colour white when pressed down, which gives you visual feedback. This little button can be used with micro:bit to realize various fun interactive projects. When pressed down, the module outputs high and the LED lights up. When released, the module outputs low and the LED turns off.
- Internal LED turns on when the button is pressed down
- Operating Voltage: +3.3-5V (3.3V is recommended)
- Digital output
- PH2.0-3P connector
Contents
Gravity LED button - white x1, Digital sensor connector x1.
Technical Specifications
Accessory Type
LED Button
Product Range
-
For Use With
Arduino Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01