Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0785
Order Code3974158
Product RangeGravity Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €82.500 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€82.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0785
Order Code3974158
Product RangeGravity Series
Technical Datasheet
Accessory Type5 x LED Button Pack
For Use WithArduino Boards, micro:bit Boards
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFR0785 is a Gravity: LED button x 5 pack. This is a simple LED-illuminated switch button. These little buttons can be used with controllers like micro:bit, Arduino, etc., to realize various fun interactive projects. This is a digital button switch with an LED light display.
- Working voltage range from +3.3-5V (3.3V is recommended)
- Digital signal output
- 27 x 26.5mm size
- LED light colour: red, yellow, green, blue, white
Contents
Gravity: digital button switch with LED x 5 (red/ yellow / green/ blue/ white), Digital sensor connector x 5, Sticker x 2.
Technical Specifications
Accessory Type
5 x LED Button Pack
Product Range
Gravity Series
For Use With
Arduino Boards, micro:bit Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058