Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0830
Order Code3974131
Product RangeGravity Series
Also Known AsGTIN UPC EAN: 6959420920280
Technical Datasheet
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.700 |
Price for:Each
Minimum: 1
Multiple: 1
€2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0830
Order Code3974131
Product RangeGravity Series
Also Known AsGTIN UPC EAN: 6959420920280
Technical Datasheet
Accessory TypeDigital 360° Tilt Sensor
For Use WithArduino UNO R3 Board
Product RangeGravity Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
DFR0830 is a Gravity: digital 360° tilt sensor for Arduino. This sensor contains a metal ball that moves along its special internal structure on the effect of gravitation force so as to make a connection or disconnection. Therefore, it can be used as a simple tilt switch. With digital input, this sensor can be used with an Arduino expansion board to realize various fun interactive works, meanwhile, safer than mercury tilt switch.
- 3.3/5V compatible
- 360° inclination detection
- Sensitive trigger
- Support graphical programming like Mind+
Contents
Gravity: digital 360° tilt sensor x1, Digital cable PH2.0-DuPont 3P x1.
Technical Specifications
Accessory Type
Digital 360° Tilt Sensor
Product Range
Gravity Series
For Use With
Arduino UNO R3 Board
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013