20 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €5.340 |
Product Information
Product Overview
DFR0954 is a MAX98357 I2S amplifier module. This I2S digital amplifier based on the MAX98357 I2S Class D amplifier module works great with microcontrollers with I2S audio outputs like ESP32 and can be applied to projects like IoT nodes, smart home devices, Bluetooth audio players, and so on. The module supports a 3.3V-5V power supply. And it can output over 2.5W of power when driven by 5V and a 4Ω speaker. Besides, it allows users to set different modes (off, left channel, right channel, and mixed) by changing the resistance on the SD port. The product defaults to mixed mode. Featuring a small size, this I2S amplifier comes with stamp holes that enable it to be directly plugged into or mounted on a PCB and breadboard. Also, it is designed with PH2.0 and stamp holes for connecting speakers, flexible, and convenient to use. Typical applications include Bluetooth audio player, IoT node audio player, smart home voice interaction and robotic device audio player.
- MAX98357 I2S digital Class D amplifier, power <gt/>2.5W
- 3.3V to 5V voltage power supply
- Switchable sound channel
- Adjustable gain
- Stamp holes design, support SMT and DIP
- Two ways to connect a speaker: PH2.0 and stamp holes
- Single channel output
- I2S communication interface
- Dimension (without packaging): 18mm × 18mm/ 0.059 × 0.059"
- Operating temperature range from -40 to 80°C
Technical Specifications
Analog Devices
Audio
I2S Amplifier Module MAX98357A
No SVHC (27-Jun-2024)
MAX98357A
Audio Power Amplifier - Class D
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate