Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €173.38 |
Price for:Each
Minimum: 1
Multiple: 1
€173.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
DFR1147 is a LattePanda Mu - A Micro x86 compute module. It features Intel N100 quad-core processor, 16GB LPDDR5 memory, and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, up to 9 PCIe 3.0 lanes. These flexible ports and open-source carrier board files enable users to effortlessly design custom carrier boards to meet their unique requirements.
- CPU: Intel at processor NI 00 4 cores, MAX 3.4GHz configurable TDP: 6 to 35W
- 16GB, LPDDR5 4800MT/s and support IBECC RAM
- 64GB eMMC 5.1 storage
- Intel Processor N100 (Up to 3.4GHz, 4-core, 4-thread)
- Onboard 16GB 4800MHz LPDDR5 memory with IBECC supported
- Multiple OS Support: Windows 10, Windows 11, Ubuntu
- Open-source Design Files (KiCAD) of carrier boards
- I/O: PCIe 3.0: up to 9 lanes, SATA 3.0: up to 2 ports, USB 3.2 (10Gbps): up to 4 ports
- USB 2.0 (480Mbps): 8 ports and I2C, UART and GPIOs
- Power: 9~20V and Size: 69.6 x 60mm
Contents
LattePanda Mu Compute Module (N100 16GB), Product manual.
Technical Specifications
Core Architecture
i7-N100
Silicon Core Number
x86
Product Range
-
Core Sub-Architecture
-
Kit Contents
Compute Module LattePanda Mu N100, Product Manual
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04